VISHAY MKP386M447160JT7
| Manufacturer | |
| MPN | MKP386M447160JT7 |
| LCSC Part # | C3794967 |
| Packaging | - |
| Customer # | |
| Key Attributes | 470nF -55℃~+105℃ ±5% Film Capacitors RoHS |
| Datasheet | VISHAY MKP386M447160JT7 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 470nF | |
| Voltage Rating | 1.6kV;600V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.6kV;600V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.0264 | $ 17.03 |
| 200+ | $ 6.5897 | $ 1317.94 |
| 500+ | $ 6.3583 | $ 3179.15 |
| 1,000+ | $ 6.2442 | $ 6244.20 |
Standard Packaging55/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 470nF | |
| Voltage Rating | 1.6kV;600V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.6kV;600V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP386M447160JT5 | VISHAY | SMD | 0 | $ 17.1822 | ||
| MKP383447160JPI2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 10.5432 | ||
| MKP383447160JPP2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 10.5432 | ||
| MKP383447160JPM2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 10.5432 | ||
| MKP386M447200JT1 | VISHAY | - | 0 | $ 22.4067 | ||
| MKP383447200JPI5T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 11.8173 | ||
| MKP383447200JPP5T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 11.8173 | ||
| MKP383447200JPM5T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 11.8173 | ||
| MKP386M447200JT4 | VISHAY | - | 0 | $ 21.785 | ||
| MKP383447200JPP2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 10.7468 |

