VISHAY MKP385391085JIM2T0
| Manufacturer | |
| MPN | MKP385391085JIM2T0 |
| LCSC Part # | C3794810 |
| Packaging | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | 91nF -55℃~+110℃ ±5% Through Hole,P=22.5mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP385391085JIM2T0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 91nF | |
| Voltage Rating | 850V;300V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 91nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 850V;300V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9984 | $ 1.00 |
| 300+ | $ 0.3876 | $ 116.28 |
| 600+ | $ 0.3737 | $ 224.22 |
| 900+ | $ 0.3675 | $ 330.75 |
Standard Packaging300/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 91nF | |
| Voltage Rating | 850V;300V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 91nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 850V;300V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP385391085JIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.9984 | ||
| MKP385391085JII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.9984 | ||
| MKP385391085JI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.9271 | ||
| MKP385391100JI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.9826 | ||
| MKP385391100JIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.6885 | ||
| MKP385391100JII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.5505 | ||
| MKP385391100JIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.6885 | ||
| MKP385391125JIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.3405 | ||
| MKP385391125JIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.3405 | ||
| MKP385391125JI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.1245 | ||
| MKP385391125JII2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.9586 | ||
| MKP385391160JIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.1241 | ||
| MKP385391160JIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.1241 | ||
| MKP385391160JII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.1241 | ||
| MKP385391160JI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 4.5299 | ||
| BFC238330913 | VISHAY | Through Hole,P=22.5mm | 0 | $ 3.5185 | ||
| BFC238332913 | VISHAY | Through Hole,P=22.5mm | 0 | $ 4.4317 | ||
| MKP383391100JIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.9714 | ||
| MKP383391100JIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.9714 | ||
| BFC238334913 | VISHAY | Through Hole,P=22.5mm | 0 | $ 4.0738 |

