KEMET 44AJFP4500ZA0J
| Manufacturer | |
| MPN | 44AJFP4500ZA0J |
| LCSC Part # | C3794764 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 5uF -40℃~+85℃ ±5% Through Hole Film Capacitors RoHS |
| Datasheet | KEMET 44AJFP4500ZA0J |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 5uF | |
| Voltage Rating | 700V;400V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 5uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 700V;400V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.9082 | $ 18.91 |
| 200+ | $ 7.3178 | $ 1463.56 |
| 500+ | $ 7.0602 | $ 3530.10 |
| 1,000+ | $ 6.9337 | $ 6933.70 |
Standard Packaging60/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 5uF | |
| Voltage Rating | 700V;400V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 5uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 700V;400V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C44AMFP4500ZA0J | KEMET | Through Hole | 0 | $ 17.7223 | ||
| C44APFP4500ZB0J | KEMET | Through Hole | 0 | $ 25.2819 | ||
| C44ASGP4500ZB0J | KEMET | Through Hole | 0 | $ 31.4427 | ||
| C4ATJBW4500A3JJ | KEMET | - | 0 | $ 12.4497 | ||
| C4BTJBX4500ZAJJ | KEMET | - | 0 | $ 8.3497 | ||
| C4GAJUD4500AA3J | KEMET | Through Hole,D30.5xL58mm | 0 | $ 4.3978 | ||
| MKP1847550354P4 | VISHAY | Through Hole,P=37.5mm | 0 | $ 5.3834 | ||
| C4BTMBX4500ZALJ | KEMET | - | 0 | $ 10.2455 | ||
| C4BSMBX4500ZBNJ | KEMET | - | 0 | $ 11.0476 | ||
| MKP1847H55035JP4 | VISHAY | Through Hole,P=37.5mm | 0 | $ 7.5877 |

