VISHAY MKP385439063JKP2T0
| Manufacturer | |
| MPN | MKP385439063JKP2T0 |
| LCSC Part # | C3794756 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | 390nF -55℃~+110℃ ±5% Through Hole,P=27.5mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP385439063JKP2T0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 390nF | |
| Voltage Rating | 630V;220V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 390nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;220V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9205 | $ 1.92 |
| 200+ | $ 0.7435 | $ 148.70 |
| 500+ | $ 0.7173 | $ 358.65 |
| 1,000+ | $ 0.705 | $ 705.00 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 390nF | |
| Voltage Rating | 630V;220V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 390nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;220V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP385439063JKM2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 1.9205 | ||
| MKP385439063JKI2B0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 1.9205 | ||
| MKP385439085JKM2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 3.4152 | ||
| MKP385439085JKP2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 3.4152 | ||
| MKP385439085JKI2B0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 3.4152 | ||
| MKP385439100JKM2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 3.1298 | ||
| MKP385439100JKP2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 3.1298 | ||
| MKP385439100JKI2B0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 3.1298 | ||
| MKP385439125JKM2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 9.5379 | ||
| MKP385439125JKP2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 9.5379 | ||
| MKP385439125JKI2B0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 9.5379 | ||
| BFC238320394 | VISHAY | Through Hole,P=27.5mm | 0 | $ 5.0503 | ||
| BFC238321394 | VISHAY | Through Hole,P=27.5mm | 0 | $ 4.5782 | ||
| MKP383439063JKM2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 2.212 | ||
| MKP383439063JKI2B0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 2.212 | ||
| BFC238324394 | VISHAY | Through Hole,P=27.5mm | 0 | $ 4.5782 | ||
| MKP383439063JKP2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 2.212 | ||
| BFC247990242 | VISHAY | Through Hole,P=27.5mm | 0 | $ 5.4251 | ||
| BFC247964394 | VISHAY | Through Hole,P=27.5mm | 0 | $ 12.6831 | ||
| BFC247962394 | VISHAY | Through Hole,P=27.5mm | 0 | $ 12.684 |

