VISHAY MKP383333100JF02W0
| Manufacturer | |
| MPN | MKP383333100JF02W0 |
| LCSC Part # | C3794649 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 33nF -55℃~+105℃ ±5% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP383333100JF02W0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 33nF | |
| Voltage Rating | 1kV;350V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV;350V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9379 | $ 0.94 |
| 200+ | $ 0.3641 | $ 72.82 |
| 500+ | $ 0.3502 | $ 175.10 |
| 800+ | $ 0.344 | $ 275.20 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 33nF | |
| Voltage Rating | 1kV;350V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV;350V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R76QI23305050J | KEMET | Through Hole,P=15mm | 99 | $ 0.9619 | ||
| R75QI23305000J | KEMET | Through Hole,P=15mm | 82 | $ 0.3663 | ||
| PHE450RB5330JR06 | KEMET | Through Hole,P=15mm | 39 | $ 1.7636 | ||
| R75QI2330AA00J | KEMET | Through Hole,P=15mm | 0 | $ 0.1472 | ||
| R75RI23305030J | KEMET | Through Hole,P=15mm | 0 | $ 0.297 | ||
| R75TI2330AA30J | KEMET | Through Hole,P=15mm | 0 | $ 0.3393 | ||
| B32642B0333J | TDK | Through Hole,P=15mm | 0 | $ 0.2222 | ||
| BFC238332333 | VISHAY | Through Hole,P=15mm | 0 | $ 2.5267 | ||
| MKP383333100JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.8654 | ||
| BFC238331333 | VISHAY | Through Hole,P=15mm | 0 | $ 2.2244 | ||
| MKP383333100JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.9194 | ||
| MKP383333100JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.8654 | ||
| BFC238330333 | VISHAY | Through Hole,P=15mm | 0 | $ 0.9751 | ||
| BFC238334333 | VISHAY | Through Hole,P=15mm | 0 | $ 2.3447 | ||
| MKP385333100JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4437 | ||
| MKP385333100JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.5168 | ||
| MKP385333100JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4437 | ||
| MKP385333100JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4437 | ||
| MKP1840333104M | VISHAY | Through Hole,P=15mm | 0 | $ 1.5287 | ||
| MKP1O123304D00JSSD | WIMA | Through Hole,P=15mm | 0 | $ 0.5183 |

