VISHAY MKP385630016JPP2T0
| Manufacturer | |
| MPN | MKP385630016JPP2T0 |
| LCSC Part # | C3794380 |
| Packaging | Through Hole,P=37.5mm |
| Customer # | |
| Key Attributes | 30uF -55℃~+110℃ ±5% Through Hole,P=37.5mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP385630016JPP2T0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 30uF | |
| Voltage Rating | 160V;110V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 30uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 160V;110V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.6769 | $ 18.68 |
| 200+ | $ 7.2283 | $ 1445.66 |
| 500+ | $ 6.9738 | $ 3486.90 |
| 1,000+ | $ 6.8488 | $ 6848.80 |
Standard Packaging77/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 30uF | |
| Voltage Rating | 160V;110V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 30uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 160V;110V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP385630016JPI2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 18.6769 | ||
| MKP385630016JPM2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 18.6769 | ||
| MKP385630016JPM4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 25.6828 | ||
| MKP385630016JPP4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 25.6828 | ||
| MKP385630025JPM4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 21.1433 | ||
| MKP385630025JPM5T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 21.1433 | ||
| MKP385630025JPM2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 19.3818 | ||
| MKP385630025JPP2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 19.3818 | ||
| MKP385630025JPI4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 21.1433 | ||
| MKP385630025JPP4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 21.1433 | ||
| MKP385630025JPI2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 19.3818 | ||
| MKP385630025JPP5T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 21.1433 | ||
| MKP385630025JPI5T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 21.1433 | ||
| BLC300J701B4D | Cornell Dubilier Electronics | Through Hole,P=37.5mm | 0 | $ 37.7974 | ||
| C4ATDBW5300A30J | KEMET | Through Hole,P=37.5mm | 0 | $ 7.543 |

