PANASONIC ECW-HA3C272HQ
| Manufacturer | |
| MPN | ECW-HA3C272HQ |
| LCSC Part # | C3794146 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 2.7nF 1.6kV -40℃~+105℃ ±3% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet | PANASONIC ECW-HA3C272HQ |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 2.7nF | |
| Voltage Rating | 1.6kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±3% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.6kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±3% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Non-inductive construction using metallized polypropylene film, with flame-retardant epoxy resin coating
Features
AI Translation
- Compact size
- Excellent electrical characteristics
- Low loss
- Low audible noise
- Flame-retardant epoxy coating
- RoHS compliant
Applications
AI Translation
- General-purpose resonant circuit
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2027 | $ 0.20 |
| 200+ | $ 0.0785 | $ 15.70 |
| 500+ | $ 0.0757 | $ 37.85 |
| 1,000+ | $ 0.0744 | $ 74.40 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 2.7nF | |
| Voltage Rating | 1.6kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±3% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.6kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±3% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Non-inductive construction using metallized polypropylene film, with flame-retardant epoxy resin coating
Features
AI Translation
- Compact size
- Excellent electrical characteristics
- Low loss
- Low audible noise
- Flame-retardant epoxy coating
- RoHS compliant
Applications
AI Translation
- General-purpose resonant circuit
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C143C272B8P60001 | WALSON | Through Hole,P=15mm | 2,950 | $0.0678 $0.0713 | ||
| C823C272J60C350 | XIAMEN FARATRONIC | Through Hole,P=15mm | 322 | $ 0.2125 | ||
| W143C272KM8L00A00C | WEIDY | Through Hole,P=15mm | 30 | $ 0.0806 | ||
| MMK272J2000V82CB0200 | KNSCHA | Through Hole,P=15mm | 1,660 | $ 0.1525 | ||
| MMKP272J3F1501 | KYET | Through Hole,P=15mm | 445 | $ 0.1479 | ||
| ECW-HA3C272H4 | PANASONIC | Through Hole,P=15mm | 0 | $ 0.2297 | ||
| ECW-H16272HV | PANASONIC | Through Hole,P=15mm | 0 | $ 1.0062 | ||
| ECW-H20272HV | PANASONIC | Through Hole,P=15mm | 0 | $ 0.523 | ||
| ECW-HA3C272JQ | PANASONIC | Through Hole,P=15mm | 0 | $ 0.1937 | ||
| ECW-H16272JV | PANASONIC | Through Hole,P=15mm | 0 | $ 0.3165 | ||
| ECW-HA3C272J4 | PANASONIC | Through Hole,P=15mm | 0 | $ 0.5486 | ||
| C82272J3CD2R8LC | SRD | Through Hole,P=15mm | 0 | $0.0494 $0.0988 | ||
| ECW-H20272JV | PANASONIC | Through Hole,P=15mm | 0 | $ 0.4983 |

