VISHAY BFC242017502
| Manufacturer | |
| MPN | BFC242017502 |
| LCSC Part # | C3793791 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 7.5nF -55℃~+85℃ ±2% Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet | VISHAY BFC242017502 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 7.5nF | |
| Voltage Rating | 630V;160V | |
| Operating Temperature | -55℃~+85℃ | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 7.5nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;160V | |
| Operating Temperature | -55℃~+85℃ | |
| Tolerance | ±2% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5904 | $ 1.59 |
| 200+ | $ 0.6155 | $ 123.10 |
| 750+ | $ 0.5939 | $ 445.43 |
| 1,500+ | $ 0.5831 | $ 874.65 |
Standard Packaging750/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 7.5nF | |
| Voltage Rating | 630V;160V | |
| Operating Temperature | -55℃~+85℃ | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 7.5nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;160V | |
| Operating Temperature | -55℃~+85℃ | |
| Tolerance | ±2% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BFC242047502 | VISHAY | Through Hole,P=10mm | 0 | $ 0.8901 | ||
| MKP383275063JDA2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.4371 | ||
| MKP383275063JD02W0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.457 | ||
| MKP383275063JDM2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.4371 | ||
| MKP383275063JDI2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.4371 | ||
| MKP383275063JD02G0 | VISHAY | Through Hole,P=10mm | 0 | $ 1.3441 | ||
| BFC237518752 | VISHAY | Through Hole,P=10mm | 0 | $ 1.7493 | ||
| BFC237515752 | VISHAY | Through Hole,P=10mm | 0 | $ 0.8546 | ||
| BFC237513752 | VISHAY | Through Hole,P=10mm | 0 | $ 1.6166 | ||
| BFC237516752 | VISHAY | Through Hole,P=10mm | 0 | $ 1.2927 | ||
| BFC237517752 | VISHAY | Through Hole,P=10mm | 0 | $ 1.359 | ||
| BFC237512752 | VISHAY | Through Hole,P=10mm | 0 | $ 1.558 | ||
| BFC237514752 | VISHAY | Through Hole,P=10mm | 0 | $ 0.8099 | ||
| BFC237510752 | VISHAY | Through Hole,P=10mm | 0 | $ 0.8099 | ||
| BFC237511752 | VISHAY | Through Hole,P=10mm | 0 | $ 0.8394 | ||
| BFC237521752 | VISHAY | Through Hole,P=10mm | 0 | $ 0.9749 | ||
| BFC237525752 | VISHAY | Through Hole,P=10mm | 0 | $ 0.9749 | ||
| BFC237524752 | VISHAY | Through Hole,P=10mm | 0 | $ 0.9364 | ||
| BFC237522752 | VISHAY | Through Hole,P=10mm | 0 | $ 1.7539 | ||
| BFC237520752 | VISHAY | Through Hole,P=10mm | 0 | $ 0.9364 |

