VISHAY MKP385375160JKM2T0
| Manufacturer | |
| MPN | MKP385375160JKM2T0 |
| LCSC Part # | C3793652 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | 75nF -55℃~+110℃ ±5% Through Hole,P=27.5mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP385375160JKM2T0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 75nF | |
| Voltage Rating | 1.6kV;550V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 75nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.6kV;550V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2305 | $ 2.23 |
| 200+ | $ 0.8639 | $ 172.78 |
| 500+ | $ 0.833 | $ 416.50 |
| 1,000+ | $ 0.8176 | $ 817.60 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 75nF | |
| Voltage Rating | 1.6kV;550V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 75nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.6kV;550V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MKP383375200JKP2T0 | VISHAY | Similar | Through Hole,P=27.5mm | 0 | $ 3.1823 | ||
| MKP385375160JKP2T0 | VISHAY | Similar | Through Hole,P=27.5mm | 0 | $ 2.2305 | ||
| MKP383375160JKI2B0 | VISHAY | Similar | Through Hole,P=27.5mm | 0 | $ 3.082 | ||
| MKP385375200JKM2T0 | VISHAY | Similar | Through Hole,P=27.5mm | 0 | $ 2.8506 | ||
| MKP385375250JKI2B0 | VISHAY | Similar | Through Hole,P=27.5mm | 0 | $ 5.1228 |

