VISHAY MKP383351040JFP2B0
| Manufacturer | |
| MPN | MKP383351040JFP2B0 |
| LCSC Part # | C3793467 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 51nF -55℃~+105℃ ±5% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP383351040JFP2B0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 51nF | |
| Voltage Rating | 400V;200V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 51nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V;200V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5538 | $ 0.55 |
| 200+ | $ 0.2145 | $ 42.90 |
| 500+ | $ 0.2067 | $ 103.35 |
| 1,250+ | $ 0.2037 | $ 254.63 |
Standard Packaging1250/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 51nF | |
| Voltage Rating | 400V;200V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 51nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V;200V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP383351040JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.6325 | ||
| BFC247990163 | VISHAY | Through Hole,P=15mm | 0 | $ 1.632 | ||
| MKP383351040JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.5538 | ||
| BFC247954513 | VISHAY | Through Hole,P=15mm | 0 | $ 1.2294 | ||
| BFC238311513 | VISHAY | Through Hole,P=15mm | 0 | $ 1.5379 | ||
| BFC238314513 | VISHAY | Through Hole,P=15mm | 0 | $ 1.5379 | ||
| BFC247955513 | VISHAY | Through Hole,P=15mm | 0 | $ 2.2876 | ||
| BFC247956513 | VISHAY | Through Hole,P=15mm | 0 | $ 2.1781 | ||
| MKP383351040JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.5538 | ||
| BFC238310513 | VISHAY | Through Hole,P=15mm | 0 | $ 1.5379 | ||
| BFC247952513 | VISHAY | Through Hole,P=15mm | 0 | $ 3.2444 | ||
| BFC238312513 | VISHAY | Through Hole,P=15mm | 0 | $ 4.0568 | ||
| BFC247964513 | VISHAY | Through Hole,P=15mm | 0 | $ 1.3127 | ||
| BFC247990218 | VISHAY | Through Hole,P=15mm | 0 | $ 1.7446 | ||
| BFC247962513 | VISHAY | Through Hole,P=15mm | 0 | $ 1.231 | ||
| BFC247966513 | VISHAY | Through Hole,P=15mm | 0 | $ 2.2722 | ||
| BFC247965513 | VISHAY | Through Hole,P=15mm | 0 | $ 2.4295 | ||
| BFC238321513 | VISHAY | Through Hole,P=15mm | 0 | $ 1.6027 | ||
| BFC238320513 | VISHAY | Through Hole,P=15mm | 0 | $ 1.6027 | ||
| MKP383351063JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.725 |

