VISHAY MKP385622016JPM2T0
| Manufacturer | |
| MPN | MKP385622016JPM2T0 |
| LCSC Part # | C3793343 |
| Packaging | Through Hole,P=37.5mm |
| Customer # | |
| Key Attributes | 22uF -55℃~+110℃ ±5% Through Hole,P=37.5mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP385622016JPM2T0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 22uF | |
| Voltage Rating | 160V;110V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 160V;110V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.3239 | $ 14.32 |
| 200+ | $ 5.5439 | $ 1108.78 |
| 500+ | $ 5.348 | $ 2674.00 |
| 1,000+ | $ 5.2523 | $ 5252.30 |
Standard Packaging91/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 22uF | |
| Voltage Rating | 160V;110V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 160V;110V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP385622016JPP2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 14.3239 | ||
| MKP385622016JPI4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 15.6875 | ||
| MKP385622016JPM4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 15.6875 | ||
| MKP385622016JPP4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 15.6875 | ||
| MKP385622016JPI2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 14.3239 | ||
| MKP385622025JPP4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 17.4613 | ||
| MKP385622025JPM2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 15.6427 | ||
| MKP385622025JPI4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 17.4613 | ||
| MKP385622025JPP2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 15.6427 | ||
| MKP385622025JPI2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 15.6427 | ||
| MKP385622025JPM4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 17.4613 | ||
| BLC220J701B4C | Cornell Dubilier Electronics | Through Hole,P=37.5mm | 0 | $ 9.4649 | ||
| C4AF1BW5220T3OK | KEMET | Through Hole,P=37.5mm | 0 | $ 4.1864 | ||
| C4AF1BW5220F3LK | KEMET | Through Hole,P=37.5mm | 0 | $ 4.7539 | ||
| R71MW5220AA00K | KEMET | Through Hole,P=37.5mm | 0 | $ 6.5696 |

