VISHAY MKP385391025JB02G0
| Manufacturer | |
| MPN | MKP385391025JB02G0 |
| LCSC Part # | C3793304 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 91nF -55℃~+110℃ ±5% Through Hole,P=5mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP385391025JB02G0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 91nF | |
| Voltage Rating | 250V;160V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 91nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V;160V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.289 | $ 0.29 |
| 200+ | $ 0.1119 | $ 22.38 |
| 750+ | $ 0.1079 | $ 80.93 |
| 1,500+ | $ 0.106 | $ 159.00 |
Standard Packaging750/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 91nF | |
| Voltage Rating | 250V;160V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 91nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V;160V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP385391025JBM2B0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.2318 | ||
| MKP385391025JB02W0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.272 | ||
| MKP385391025JBA2B0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.2277 | ||
| MKP385391025JBI2B0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.2429 | ||
| MKP385391025JC02H0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.3319 | ||
| MKP385391025JCI2B0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.4272 | ||
| MKP385391025JC02W0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.4674 | ||
| MKP385391025JD02G0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3319 | ||
| MKP385391025JDM2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3144 | ||
| MKP385391025JDA2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3144 |

