VISHAY BFC237521222
| Manufacturer | |
| MPN | BFC237521222 |
| LCSC Part # | C3793065 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 2.2nF -55℃~+105℃ ±3.5% Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet | VISHAY BFC237521222 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 2.2nF | |
| Voltage Rating | 1kV;400V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±3.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV;400V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±3.5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.705 | $ 0.71 |
| 200+ | $ 0.2731 | $ 54.62 |
| 500+ | $ 0.2638 | $ 131.90 |
| 1,000+ | $ 0.2592 | $ 259.20 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 2.2nF | |
| Voltage Rating | 1kV;400V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±3.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV;400V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±3.5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PHE450PA4220JR05 | KEMET | Through Hole,P=10mm | 32 | $ 0.7459 | ||
| BFC237525222 | VISHAY | Through Hole,P=10mm | 0 | $ 0.705 | ||
| BFC237523222 | VISHAY | Through Hole,P=10mm | 0 | $ 1.3451 | ||
| BFC237531222 | VISHAY | Through Hole,P=10mm | 0 | $ 0.7836 | ||
| BFC237535222 | VISHAY | Through Hole,P=10mm | 0 | $ 0.7836 | ||
| BFC237533222 | VISHAY | Through Hole,P=10mm | 0 | $ 1.5811 | ||
| BFC237537222 | VISHAY | Through Hole,P=10mm | 0 | $ 1.4994 | ||
| BFC237543222 | VISHAY | Through Hole,P=10mm | 0 | $ 1.7925 | ||
| BFC237545222 | VISHAY | Through Hole,P=10mm | 0 | $ 3.8444 | ||
| BFC237547222 | VISHAY | Through Hole,P=10mm | 0 | $ 4.4384 | ||
| BFC237541222 | VISHAY | Through Hole,P=10mm | 0 | $ 4.1904 | ||
| BFC237522222 | VISHAY | Through Hole,P=10mm | 0 | $ 1.2911 | ||
| BFC237520222 | VISHAY | Through Hole,P=10mm | 0 | $ 1.7639 | ||
| BFC237524222 | VISHAY | Through Hole,P=10mm | 0 | $ 1.7639 | ||
| B32621A0222J000 | TDK | Through Hole,P=10mm | 0 | $ 0.154 | ||
| MKP1O112203C00KSSD | WIMA | Through Hole,P=10mm | 0 | $ 0.2344 | ||
| BFC237534222 | VISHAY | Through Hole,P=10mm | 0 | $ 0.796 | ||
| BFC237538222 | VISHAY | Through Hole,P=10mm | 0 | $ 1.7292 | ||
| BFC237536222 | VISHAY | Through Hole,P=10mm | 0 | $ 1.4238 | ||
| BFC237530222 | VISHAY | Through Hole,P=10mm | 0 | $ 0.796 |

