VISHAY MKP385E41263JFM2B0
| Manufacturer | |
| MPN | MKP385E41263JFM2B0 |
| LCSC Part # | C3792855 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 120nF -40℃~+105℃ ±5% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP385E41263JFM2B0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 120nF | |
| Voltage Rating | 630V;220V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 120nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;220V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4921 | $ 0.49 |
| 200+ | $ 0.1913 | $ 38.26 |
| 750+ | $ 0.1836 | $ 137.70 |
| 1,500+ | $ 0.1805 | $ 270.75 |
Standard Packaging750/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 120nF | |
| Voltage Rating | 630V;220V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 120nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;220V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP385E41263JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4921 | ||
| MKP385E41263JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.523 | ||
| MKP385E41263JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.577 | ||
| MKP385E41285JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 1.069 | ||
| MKP385E41285JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 1.069 | ||
| MKP385E41285JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.9502 | ||
| MKP385E41285JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.8728 | ||
| BFC238321124 | VISHAY | Through Hole,P=15mm | 0 | $ 2.2166 | ||
| MKP383412063JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.8669 | ||
| MKP383412063JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.9441 | ||
| MKP383412063JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.8669 | ||
| BFC238324124 | VISHAY | Through Hole,P=15mm | 0 | $ 2.2166 | ||
| MKP383412063JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.8669 | ||
| BFC238322124 | VISHAY | Through Hole,P=15mm | 0 | $ 2.4727 | ||
| BFC238320124 | VISHAY | Through Hole,P=15mm | 0 | $ 2.2166 | ||
| PHE450MB6120JR06 | KEMET | Through Hole,P=15mm | 0 | $ 0.7343 | ||
| MKP385412063JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.5831 | ||
| MKP385412063JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.6201 | ||
| MKP385412063JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.6433 | ||
| MKP385412063JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.5728 |

