VISHAY MKP1848H64550JP4
| Manufacturer | |
| MPN | MKP1848H64550JP4 |
| LCSC Part # | C3792797 |
| Packaging | Through Hole,P=37.5mm |
| Customer # | |
| Key Attributes | 45uF 500V -40℃~+85℃ ±5% Through Hole,P=37.5mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP1848H64550JP4 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 45uF | |
| Voltage Rating | 500V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 45uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.2908 | $ 12.29 |
| 200+ | $ 4.7572 | $ 951.44 |
| 500+ | $ 4.589 | $ 2294.50 |
| 1,000+ | $ 4.5073 | $ 4507.30 |
Standard Packaging63/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 45uF | |
| Voltage Rating | 500V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 45uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 228CB0085 | KNSCHA | Through Hole,P=37.5mm | 1 | $2.3633 $2.6855 | ||
| MKP1848H64550JP2 | VISHAY | Through Hole,P=37.5mm | 0 | $ 12.0996 | ||
| MKP1848H64550JP5 | VISHAY | Through Hole,P=37.5mm | 0 | $ 9.7349 | ||
| MKP1848C64550JP5 | VISHAY | Through Hole,P=37.5mm | 0 | $ 24.0931 | ||
| MKP1848C64550JP4 | VISHAY | Through Hole,P=37.5mm | 0 | $ 24.0931 | ||
| MKP1848C64560JP5 | VISHAY | Through Hole,P=37.5mm | 0 | $ 17.2778 | ||
| MKP1848C64560JP2 | VISHAY | Through Hole,P=37.5mm | 0 | $ 17.4182 | ||
| C4AUJBW5450M3PJ | KEMET | Through Hole,P=37.5mm | 0 | $ 7.9301 | ||
| C4AQJBW5450M36J | KEMET | Through Hole,P=37.5mm | 0 | $ 7.1404 | ||
| EZP-E50456MTA | PANASONIC | Through Hole,P=37.5mm | 0 | $ 9.6408 | ||
| MKP1848H64550KP4 | VISHAY | Through Hole,P=37.5mm | 0 | $ 11.8003 | ||
| MKP1848H64550KP2 | VISHAY | Through Hole,P=37.5mm | 0 | $ 11.6167 | ||
| MKP1848H64550KP5 | VISHAY | Through Hole,P=37.5mm | 0 | $ 11.9623 | ||
| EZPV60456MTT | PANASONIC | Through Hole,P=37.5mm | 0 | $ 14.7879 | ||
| EZPV60456MTB | PANASONIC | Through Hole,P=37.5mm | 0 | $ 14.6459 | ||
| EZPV80456MTT | PANASONIC | Through Hole,P=37.5mm | 0 | $ 11.6683 | ||
| EZPV80456MTB | PANASONIC | Through Hole,P=37.5mm | 0 | $ 10.4185 |

