VISHAY MKP385E44763KII2B0
| Manufacturer | |
| MPN | MKP385E44763KII2B0 |
| LCSC Part # | C3792260 |
| Packaging | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | 470nF -40℃~+105℃ ±10% Through Hole,P=22.5mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP385E44763KII2B0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 470nF | |
| Voltage Rating | 630V;220V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;220V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9749 | $ 0.97 |
| 200+ | $ 0.378 | $ 75.60 |
| 500+ | $ 0.3641 | $ 182.05 |
| 1,000+ | $ 0.3579 | $ 357.90 |
Standard Packaging200/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 470nF | |
| Voltage Rating | 630V;220V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;220V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R71PN34704030K | KEMET | Through Hole,P=22.5mm | 8 | $ 0.6363 | ||
| MKP385E44763KI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.9518 | ||
| MKP385E44763KIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.9749 | ||
| MKP385E44763KIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.9749 | ||
| PSB1853470KHS | Nichicon | Through Hole,P=22.5mm | 0 | $ 2.7874 | ||
| PSB1853470KHL | Nichicon | Through Hole,P=22.5mm | 0 | $ 2.7874 | ||
| PSB2103470KHS | Nichicon | Through Hole,P=22.5mm | 0 | $ 3.1638 | ||
| PSB2103470KHL | Nichicon | Through Hole,P=22.5mm | 0 | $ 3.1638 | ||
| MKP4J034705G00KSSD | WIMA | Through Hole,P=22.5mm | 0 | $ 1.1978 | ||
| B32653A6474K000 | TDK | Through Hole,P=22.5mm | 0 | $ 1.6998 | ||
| MKP1840447635M | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.7385 | ||
| B32673P6474K000 | TDK | Through Hole,P=22.5mm | 0 | $ 0.2736 | ||
| MKP385E44763JI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.0274 | ||
| MKP385E44763JIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.1708 | ||
| MKP385E44763JIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.1708 | ||
| MKP385E44763JII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.1708 | ||
| R75PN34704030J | KEMET | Through Hole,P=22.5mm | 0 | $ 0.5476 | ||
| PHE450MD6470JR06L2 | KEMET | Through Hole,P=22.5mm | 0 | $ 1.2618 | ||
| MKP385447063JI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.4701 | ||
| MKP385447063JIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 3.773 |

