VISHAY MKP385216200JD02G0
| Manufacturer | |
| MPN | MKP385216200JD02G0 |
| LCSC Part # | C3792105 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 1.6nF -55℃~+110℃ ±5% Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP385216200JD02G0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 1.6nF | |
| Voltage Rating | 2kV;700V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 1.6nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2kV;700V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4038 | $ 0.40 |
| 200+ | $ 0.1563 | $ 31.26 |
| 500+ | $ 0.1508 | $ 75.40 |
| 950+ | $ 0.1481 | $ 140.70 |
Standard Packaging950/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 1.6nF | |
| Voltage Rating | 2kV;700V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 1.6nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2kV;700V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BFC238566162 | VISHAY | Through Hole,P=10mm | 0 | $ 0.5368 | ||
| MKP385216200JD02W0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.4038 | ||
| BFC238564162 | VISHAY | Through Hole,P=10mm | 0 | $ 0.4813 | ||
| BFC238562162 | VISHAY | Through Hole,P=10mm | 0 | $ 0.5368 | ||
| BFC238561162 | VISHAY | Through Hole,P=10mm | 0 | $ 0.4813 | ||
| MKP385216200JDA2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3695 | ||
| MKP385216200JDI2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3695 | ||
| MKP385216200JDM2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3695 | ||
| BFC238560162 | VISHAY | Through Hole,P=10mm | 0 | $ 1.1047 | ||
| BFC237540162 | VISHAY | Through Hole,P=10mm | 0 | $ 1.3606 | ||
| BFC237546162 | VISHAY | Through Hole,P=10mm | 0 | $ 1.6783 | ||
| BFC237544162 | VISHAY | Through Hole,P=10mm | 0 | $ 1.3606 | ||
| BFC237542162 | VISHAY | Through Hole,P=10mm | 0 | $ 1.5333 | ||
| BFC237548162 | VISHAY | Through Hole,P=10mm | 0 | $ 1.8973 | ||
| BFC237547162 | VISHAY | Through Hole,P=10mm | 0 | $ 1.7493 | ||
| BFC237545162 | VISHAY | Through Hole,P=10mm | 0 | $ 1.4223 | ||
| BFC237543162 | VISHAY | Through Hole,P=10mm | 0 | $ 1.5935 | ||
| BFC237541162 | VISHAY | Through Hole,P=10mm | 0 | $ 1.4223 |

