VISHAY MKP385211160JD02G0
| Manufacturer | |
| MPN | MKP385211160JD02G0 |
| LCSC Part # | C3792072 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 1.1nF -55℃~+110℃ ±5% Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP385211160JD02G0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 1.1nF | |
| Voltage Rating | 1.6kV;550V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 1.1nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.6kV;550V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4209 | $ 0.42 |
| 200+ | $ 0.1629 | $ 32.58 |
| 500+ | $ 0.1572 | $ 78.60 |
| 950+ | $ 0.1544 | $ 146.68 |
Standard Packaging950/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 1.1nF | |
| Voltage Rating | 1.6kV;550V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 1.1nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.6kV;550V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP385211160JDM2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3867 | ||
| MKP385211160JDA2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3867 | ||
| MKP385211160JD02W0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.4209 | ||
| MKP385211160JDI2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3867 | ||
| MKP385211200JDI2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3422 | ||
| BFC238566112 | VISHAY | Through Hole,P=10mm | 0 | $ 0.5045 | ||
| BFC238560112 | VISHAY | Through Hole,P=10mm | 0 | $ 0.4404 | ||
| MKP385211200JDA2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3422 | ||
| MKP385211200JD02W0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3764 | ||
| MKP385211200JD02G0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3764 | ||
| MKP385211200JDM2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3422 | ||
| BFC238561112 | VISHAY | Through Hole,P=10mm | 0 | $ 1.1047 | ||
| BFC238562112 | VISHAY | Through Hole,P=10mm | 0 | $ 1.2079 | ||
| BFC238564112 | VISHAY | Through Hole,P=10mm | 0 | $ 1.2159 | ||
| BFC237538112 | VISHAY | Through Hole,P=10mm | 0 | $ 1.5549 | ||
| BFC237530112 | VISHAY | Through Hole,P=10mm | 0 | $ 0.6865 | ||
| BFC237534112 | VISHAY | Through Hole,P=10mm | 0 | $ 0.6865 | ||
| BFC237532112 | VISHAY | Through Hole,P=10mm | 0 | $ 1.3066 | ||
| BFC237536112 | VISHAY | Through Hole,P=10mm | 0 | $ 1.3174 | ||
| BFC237546112 | VISHAY | Through Hole,P=10mm | 0 | $ 1.4238 |

