LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BFC241709103 product image
Images for reference only

VISHAY BFC241709103

Manufacturer
MPN
BFC241709103
LCSC Part #
C3791745
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
-55℃~+85℃ Through Hole,P=10mm Film Capacitors RoHS
DatasheetVISHAY BFC241709103
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7076$ 1.71
200+$ 0.6618$ 132.36
750+$ 0.6387$ 479.03
1,500+$ 0.6263$ 939.45
Standard Packaging750/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
PackagingThrough Hole,P=10mm
Capacitance-
Voltage Rating-
Operating Temperature-55℃~+85℃