PANASONIC ECW-F4564JLB
| Manufacturer | |
| MPN | ECW-F4564JLB |
| LCSC Part # | C3791729 |
| Packaging | Through Hole,P=12.5mm |
| Customer # | |
| Key Attributes | 560nF 400V -40℃~+105℃ ±5% Through Hole,P=12.5mm Film Capacitors RoHS |
| Datasheet | PANASONIC ECW-F4564JLB |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=12.5mm | |
| Capacitance | 560nF | |
| Voltage Rating | 400V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=12.5mm | |
| Capacitance | 560nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5472 | $ 1.55 |
| 200+ | $ 0.6001 | $ 120.02 |
| 500+ | $ 0.5785 | $ 289.25 |
| 1,000+ | $ 0.5677 | $ 567.70 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=12.5mm | |
| Capacitance | 560nF | |
| Voltage Rating | 400V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=12.5mm | |
| Capacitance | 560nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MPP564J2G1906136LC | SRD | Similar | Through Hole,P=15mm | 10 | $0.1074 $0.113 | ||
| MPP564J2G1907138LC | SRD | Similar | Through Hole,P=15mm | 100 | $0.0571 $0.1141 | ||
| MPP564J2G1910168LC | SRD | Similar | Through Hole,P=15mm | 15 | $0.0576 $0.1152 | ||
| CFC2G564JG1I170O7100 | Dersonic | Similar | Through Hole,P=15mm | 350 | $0.0923 $0.0971 | ||
| B22G564JQ160170140085EOZ | STE | Similar | Through Hole,P=15mm | 410 | $ 0.1235 |
5 more alternative parts.View all substitutes

