KEMET R79MC2100DQ40H
| Manufacturer | |
| MPN | R79MC2100DQ40H |
| LCSC Part # | C3791441 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 10nF -55℃~+105℃ ±2.5% Through Hole,P=5mm Film Capacitors RoHS |
| Datasheet | KEMET R79MC2100DQ40H |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 10nF | |
| Voltage Rating | 400V;200V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±2.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V;200V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±2.5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2166 | $ 0.22 |
| 200+ | $ 0.0839 | $ 16.78 |
| 500+ | $ 0.0809 | $ 40.45 |
| 1,000+ | $ 0.0795 | $ 79.50 |
Standard Packaging2500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 10nF | |
| Voltage Rating | 400V;200V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±2.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V;200V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±2.5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PHE426KJ5100JR05 | KEMET | Through Hole,P=5mm | 47 | $ 0.4687 | ||
| FKP2G021001L00HSP1 | WIMA | Through Hole,P=5mm | 0 | $ 0.2604 | ||
| BFC241941003 | VISHAY | Through Hole,P=5mm | 0 | $ 1.4315 | ||
| BFC241911003 | VISHAY | Through Hole,P=5mm | 0 | $ 3.5582 | ||
| R79MC2100Z340J | KEMET | Through Hole,P=5mm | 0 | $ 0.1922 | ||
| R79MC2100AA40J | KEMET | Through Hole,P=5mm | 0 | $ 0.1922 | ||
| R79PC2100Z340J | KEMET | Through Hole,P=5mm | 0 | $ 0.2398 | ||
| 79PC2100Z340J | KEMET | Through Hole,P=5mm | 0 | $ 0.8472 | ||
| PHE426MJ5100JR05 | KEMET | Through Hole,P=5mm | 0 | $ 0.1163 | ||
| MKP385310040JBM2B0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.2153 | ||
| MKP385310040JBA2B0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.2153 | ||
| MKP385310040JB02W0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.2508 | ||
| MKP385310040JB02G0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.2508 | ||
| MKP385310040JBI2B0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.2296 | ||
| MKP2G021001C00KSSD | WIMA | Through Hole,P=5mm | 0 | $ 0.225 | ||
| MKP2G021001C00JSSD | WIMA | Through Hole,P=5mm | 0 | $ 0.2557 | ||
| MKP1840310405M | VISHAY | Through Hole,P=5mm | 0 | $ 0.3169 | ||
| FKP2G021001L00JSSD | WIMA | Through Hole,P=5mm | 0 | $ 0.7588 | ||
| MKP385310063JBI2B0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.3285 | ||
| MKP385310063JBA2B0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.3073 |

