KEMET C4AQLEW6180M3AK
| Manufacturer | |
| MPN | C4AQLEW6180M3AK |
| LCSC Part # | C3791206 |
| Packaging | Through Hole,P=52.5mm |
| Customer # | |
| Key Attributes | 180uF 500V -55℃~+105℃ ±10% Through Hole,P=52.5mm Film Capacitors RoHS |
| Datasheet | KEMET C4AQLEW6180M3AK |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 180uF | |
| Voltage Rating | 500V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 180uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.2022 | $ 17.20 |
| 200+ | $ 6.6576 | $ 1331.52 |
| 500+ | $ 6.4231 | $ 3211.55 |
| 1,000+ | $ 6.3074 | $ 6307.40 |
Standard Packaging18/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 180uF | |
| Voltage Rating | 500V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 180uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C4AULEW6180M3AK | KEMET | Through Hole,P=52.5mm | 0 | $ 21.8853 | ||
| B25631A187K800 | TDK | Through Hole | 0 | $ 21.4014 | ||
| C44USGT6180M84K | KEMET | Through Hole | 0 | $ 41.2285 | ||
| 947D181K122BCMSN | Cornell Dubilier Electronics | Through Hole | 0 | $ 199.933 | ||
| 947D181K132BDMSN | Cornell Dubilier Electronics | Through Hole | 0 | $ 214.4976 |

