VISHAY BFC238621155
| Manufacturer | |
| MPN | BFC238621155 |
| LCSC Part # | C3790961 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.5uF -50℃~+85℃ ±5% Film Capacitors RoHS |
| Datasheet | VISHAY BFC238621155 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 1.5uF | |
| Voltage Rating | 630V;220V | |
| Operating Temperature | -50℃~+85℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 1.5uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;220V | |
| Operating Temperature | -50℃~+85℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.8891 | $ 16.89 |
| 200+ | $ 6.5357 | $ 1307.14 |
| 500+ | $ 6.3059 | $ 3152.95 |
| 1,000+ | $ 6.1933 | $ 6193.30 |
Standard Packaging42/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 1.5uF | |
| Voltage Rating | 630V;220V | |
| Operating Temperature | -50℃~+85℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 1.5uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;220V | |
| Operating Temperature | -50℃~+85℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C4BSPBX4150ZALJ | KEMET | Screw Terminals | 3 | $ 17.7974 | ||
| BFC238623155 | VISHAY | - | 0 | $ 16.8891 | ||
| BFC238601155 | VISHAY | - | 0 | $ 18.6491 | ||
| BFC238603155 | VISHAY | - | 0 | $ 18.6491 | ||
| BFC238631155 | VISHAY | - | 0 | $ 29.8226 | ||
| BFC238633155 | VISHAY | - | 0 | $ 29.8226 | ||
| C4GAMUD4150AA1J | KEMET | Through Hole,D24.5xL44mm | 0 | $ 7.0766 | ||
| C4BSPBX4150ZBLJ | KEMET | - | 0 | $ 9.1364 | ||
| C4BSNBX4150ZBJJ | KEMET | - | 0 | $ 8.4993 | ||
| C4BSNBX4150ZAJJ | KEMET | - | 0 | $ 7.5646 |

