LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nichicon QXP2G683KRP7FL

Manufacturer
MPN
QXP2G683KRP7FL
LCSC Part #
C3790675
Packaging
Through Hole,P=12.5mm
Customer #
Key Attributes
68nF -40℃~+105℃ ±10% Through Hole,P=12.5mm Film Capacitors RoHS
DatasheetNichicon QXP2G683KRP7FL
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerNichicon
PackagingThrough Hole,P=12.5mm
Capacitance68nF
Voltage Rating400V;160V
Operating Temperature-40℃~+105℃
Tolerance±10%

Introduction

AI Translation

This metallized polypropylene film capacitor is designed for high-frequency applications. It features a metallized polypropylene film dielectric, delivering excellent operating characteristics and minimal losses at high frequencies. The self-healing electrodes and non-inductive construction provide extremely low inductance and good voltage withstanding capability. Encapsulated by internal impregnation with liquid epoxy resin and external coating with flame-retardant epoxy resin, this dual-coating construction ensures outstanding moisture resistance and compliance with the RoHS Directive (2011/65/EU, (EU)2015/863).

Features

AI Translation
  • Metallized polypropylene film dielectric, minimal loss at high frequencies
  • Self-healing electrodes and non-inductive construction, extremely low inductance, excellent voltage withstanding capability
  • Double coating, outstanding moisture resistance
  • RoHS compliant (2011/65/EU, (EU)2015/863)

Applications

AI Translation

High-frequency circuits, general-purpose electronic circuits, etc.