VISHAY BFC238340273
| Manufacturer | |
| MPN | BFC238340273 |
| LCSC Part # | C3790631 |
| Packaging | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | 27nF -55℃~+105℃ ±5% Through Hole,P=22.5mm Film Capacitors RoHS |
| Datasheet | VISHAY BFC238340273 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 27nF | |
| Voltage Rating | 1.4kV;500V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.4kV;500V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2933 | $ 3.29 |
| 200+ | $ 1.2757 | $ 255.14 |
| 500+ | $ 1.231 | $ 615.50 |
| 1,000+ | $ 1.2078 | $ 1207.80 |
Standard Packaging200/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 27nF | |
| Voltage Rating | 1.4kV;500V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.4kV;500V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BFC238342273 | VISHAY | Through Hole,P=22.5mm | 0 | $ 3.1144 | ||
| MKP383327140JII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.1647 | ||
| BFC238344273 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.7118 | ||
| BFC238341273 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.9062 | ||
| MKP383327140JIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.359 | ||
| MKP383327140JIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.359 | ||
| MKP383327140JI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 3.1066 | ||
| MKP383327160JI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.2541 | ||
| BFC238351273 | VISHAY | Through Hole,P=22.5mm | 0 | $ 3.0635 | ||
| BFC238352273 | VISHAY | Through Hole,P=22.5mm | 0 | $ 3.2918 | ||
| MKP383327160JII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.2248 | ||
| MKP383327160JIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.4284 | ||
| MKP383327160JIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.4284 | ||
| BFC238350273 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.578 | ||
| BFC238354273 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.8599 | ||
| MKP385327160JI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.9132 | ||
| MKP385327160JIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.9765 | ||
| MKP385327160JIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.9765 | ||
| MKP385327160JII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.9765 | ||
| MKP385327200JII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.0937 |

