VISHAY MKP385613063JYP5T0
| Manufacturer | |
| MPN | MKP385613063JYP5T0 |
| LCSC Part # | C3790618 |
| Packaging | Through Hole,P=52.5mm |
| Customer # | |
| Key Attributes | 13uF -55℃~+110℃ ±5% Through Hole,P=52.5mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP385613063JYP5T0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 13uF | |
| Voltage Rating | 630V;220V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 13uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;220V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.9064 | $ 22.91 |
| 200+ | $ 8.8649 | $ 1772.98 |
| 500+ | $ 8.5533 | $ 4276.65 |
| 1,000+ | $ 8.3991 | $ 8399.10 |
Standard Packaging40/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 13uF | |
| Voltage Rating | 630V;220V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 13uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;220V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP385613063JYM5T0 | VISHAY | Through Hole,P=52.5mm | 0 | $ 22.9064 | ||
| MKP385613063JYI5T0 | VISHAY | Through Hole,P=52.5mm | 0 | $ 22.9064 | ||
| MKP385613063JYP2T0 | VISHAY | Through Hole,P=52.5mm | 0 | $ 27.1551 | ||
| MKP385613063JYI2T0 | VISHAY | Through Hole,P=52.5mm | 0 | $ 27.1551 | ||
| MKP385613063JYM2T0 | VISHAY | Through Hole,P=52.5mm | 0 | $ 27.1551 | ||
| C4AQPBW5130M3LJ | KEMET | Through Hole,P=37.5mm | 0 | $ 3.9844 | ||
| C4AUJBU5130M1GJ | KEMET | Through Hole,P=27.5mm | 0 | $ 2.6578 | ||
| C4AUNBW5130M3HJ | KEMET | Through Hole,P=37.5mm | 0 | $ 3.4831 | ||
| C4AUPBW5130M3LJ | KEMET | Through Hole,P=37.5mm | 0 | $ 5.439 | ||
| C4AQOLW5130M36J | KEMET | Through Hole,P=37.5mm | 0 | $ 2.6532 |

