VISHAY BFC238370303
| Manufacturer | |
| MPN | BFC238370303 |
| LCSC Part # | C3790617 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | 30nF -55℃~+105℃ ±5% Through Hole,P=27.5mm Film Capacitors RoHS |
| Datasheet | VISHAY BFC238370303 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 30nF | |
| Voltage Rating | 2.5kV;900V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 30nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2.5kV;900V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.4817 | $ 6.48 |
| 200+ | $ 2.5082 | $ 501.64 |
| 500+ | $ 2.4203 | $ 1210.15 |
| 1,000+ | $ 2.3771 | $ 2377.10 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 30nF | |
| Voltage Rating | 2.5kV;900V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 30nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2.5kV;900V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BFC238371303 | VISHAY | Through Hole,P=27.5mm | 0 | $ 6.4817 | ||
| BFC238374303 | VISHAY | Through Hole,P=27.5mm | 0 | $ 5.874 | ||
| MKP383330250JKM2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 2.6393 | ||
| MKP383330250JKI2B0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 2.6393 | ||
| MKP383330250JKP2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 2.6393 | ||
| MKP385330250JKM2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 2.5869 | ||
| MKP385330250JKP2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 2.5869 | ||
| MKP385330250JKI2B0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 2.5869 |

