VISHAY MKP385462040JIP2T0
| Manufacturer | |
| MPN | MKP385462040JIP2T0 |
| LCSC Part # | C3790301 |
| Packaging | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | 620nF -55℃~+110℃ ±5% Through Hole,P=22.5mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP385462040JIP2T0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 620nF | |
| Voltage Rating | 400V;200V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 620nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V;200V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5765 | $ 1.58 |
| 200+ | $ 0.6109 | $ 122.18 |
| 500+ | $ 0.5893 | $ 294.65 |
| 1,000+ | $ 0.5785 | $ 578.50 |
Standard Packaging200/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 620nF | |
| Voltage Rating | 400V;200V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 620nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V;200V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP385462040JII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.3513 | ||
| MKP385462040JI20W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.3174 | ||
| MKP385462040JIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.5765 | ||
| MKP385462063JIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.1611 | ||
| MKP385462063JII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.1611 | ||
| MKP385462063JIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.1611 | ||
| MKP385462063JI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.8526 | ||
| BFC247954624 | VISHAY | Through Hole,P=22.5mm | 0 | $ 5.4251 | ||
| BFC247952624 | VISHAY | Through Hole,P=22.5mm | 0 | $ 5.4251 | ||
| BFC247990192 | VISHAY | Through Hole,P=22.5mm | 0 | $ 10.1541 | ||
| MABA023620KGS | Nichicon | Through Hole,P=22.5mm | 0 | $ 2.2521 | ||
| MABA023620KGL | Nichicon | Through Hole,P=22.5mm | 0 | $ 2.5734 |

