Nichicon MABA014120KIS
| Manufacturer | |
| MPN | MABA014120KIS |
| LCSC Part # | C3789900 |
| Packaging | - |
| Customer # | |
| Key Attributes | ±10% -40℃~+100℃ 1uF 800V Motor Start, Motor Run Capacitors (AC) RoHS |
| Datasheet | Nichicon MABA014120KIS |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Motor Start, Motor Run Capacitors (AC) | |
| Manufacturer | Nichicon | |
| Packaging | - | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+100℃ | |
| Capacitance | 1uF | |
| Voltage Rating | 800V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Motor Start, Motor Run Capacitors (AC) | |
| Manufacturer | Nichicon | |
| Packaging | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+100℃ | |
| Capacitance | 1uF | |
| Voltage Rating | 800V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Motor Start, Motor Run Capacitors (AC) | |
| Manufacturer | Nichicon | |
| Packaging | - | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+100℃ | |
| Capacitance | 1uF | |
| Voltage Rating | 800V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Motor Start, Motor Run Capacitors (AC) | |
| Manufacturer | Nichicon | |
| Packaging | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+100℃ | |
| Capacitance | 1uF | |
| Voltage Rating | 800V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

