VISHAY MKP385324063JDM2B0
| Manufacturer | |
| MPN | MKP385324063JDM2B0 |
| LCSC Part # | C3789719 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 24nF -55℃~+110℃ ±5% Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP385324063JDM2B0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 24nF | |
| Voltage Rating | 630V;220V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 24nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;220V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4404 | $ 0.44 |
| 200+ | $ 0.1705 | $ 34.10 |
| 500+ | $ 0.1645 | $ 82.25 |
| 1,000+ | $ 0.1615 | $ 161.50 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 24nF | |
| Voltage Rating | 630V;220V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 24nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;220V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP385324063JD02W0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.4844 | ||
| MKP385324063JD02G0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.4844 | ||
| MKP385324063JDI2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.4404 | ||
| MKP385324063JDA2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.4404 | ||
| BFC237510243 | VISHAY | Through Hole,P=10mm | 0 | $ 1.8634 | ||
| BFC237518243 | VISHAY | Through Hole,P=10mm | 0 | $ 2.394 | ||
| BFC237512243 | VISHAY | Through Hole,P=10mm | 0 | $ 2.1781 | ||
| BFC237514243 | VISHAY | Through Hole,P=10mm | 0 | $ 1.8634 | ||
| BFC237516243 | VISHAY | Through Hole,P=10mm | 0 | $ 3.968 | ||
| BFC247965243 | VISHAY | Through Hole,P=10mm | 0 | $ 2.2059 | ||
| BFC247964243 | VISHAY | Through Hole,P=10mm | 0 | $ 1.922 | ||
| BFC247962243 | VISHAY | Through Hole,P=10mm | 0 | $ 1.922 | ||
| BFC247990209 | VISHAY | Through Hole,P=10mm | 0 | $ 2.8018 | ||
| BFC237520243 | VISHAY | Through Hole,P=10mm | 0 | $ 2.2089 | ||
| BFC237524243 | VISHAY | Through Hole,P=10mm | 0 | $ 2.1697 | ||
| BFC237530243 | VISHAY | Through Hole,P=10mm | 0 | $ 2.7504 | ||
| BFC237534243 | VISHAY | Through Hole,P=10mm | 0 | $ 2.7504 | ||
| BFC237964243 | VISHAY | Through Hole,P=10mm | 0 | $ 2.5066 | ||
| BFC237513243 | VISHAY | Through Hole,P=10mm | 0 | $ 2.2429 | ||
| BFC237517243 | VISHAY | Through Hole,P=10mm | 0 | $ 1.5904 |

