LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET R75UW382050H4J product image
Images for reference only

KEMET R75UW382050H4J

Manufacturer
MPN
R75UW382050H4J
LCSC Part #
C3789675
Packaging
Through Hole,P=37.5mm
Customer #
Key Attributes
820nF -55℃~+125℃ ±5% Through Hole,P=37.5mm Film Capacitors RoHS
DatasheetKEMET R75UW382050H4J
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.3233$ 5.32
200+$ 2.0609$ 412.18
500+$ 1.9884$ 994.20
1,000+$ 1.9529$ 1952.90
Standard Packaging72/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerKEMET
PackagingThrough Hole,P=37.5mm
Capacitance820nF
Voltage Rating2kV;700V
Operating Temperature-55℃~+125℃
Tolerance±5%

Introduction

AI Translation

The R75 125°C series is constructed from metallized polypropylene film with radial leads featuring tinned wire. The radial leads are electrically welded to the metallized end surfaces of the capacitor winding. The capacitors are encased in a self-extinguishing, solvent-resistant plastic housing compliant with UL 94V-0 requirements, using thermosetting resin material. Two different winding configurations are employed depending on voltage ratings and lead spacing. Automotive-grade devices meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.

Features

AI Translation
  • Voltage range: 160 - 2000 VDC
  • Capacitance range: 1 nF - 33 μF
  • Lead pitch: 10 - 37.5 mm
  • Capacitance tolerance: ±5%, ±10%, ±20%
  • Climatic category: 55/110/56 IEC 60068-1
  • Operating temperature range: -55°C ~ +125°C
  • Suitable for harsh environments
  • RoHS compliant with lead-free terminals
  • Tape and reel packaging per IEC 60286-2
  • Self-healing capability
  • Automotive (AEC-Q200) grade

Applications

AI Translation

Typical applications include resonant circuits, high-frequency medium-to-high current applications, commutation circuits for SCRs, IGBTs, and SiC (e.g., MOSFETs), as well as high-voltage, medium-to-high current applications under high-temperature and DC bus conditions. Not suitable for across-the-line applications (see suppression capacitors).

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MKP385482200JYM5T0VISHAYThrough Hole,P=52.5mm0$ 17.267
MKP385482200JYP5T0VISHAYThrough Hole,P=52.5mm0$ 17.267
MKP385482200JYP2T0VISHAYThrough Hole,P=52.5mm0$ 16.0052
MKP385482200JYI2T0VISHAYThrough Hole,P=52.5mm0$ 16.0052
MKP385482200JYM2T0VISHAYThrough Hole,P=52.5mm0$ 16.0052
MKP385482200JYI5T0VISHAYThrough Hole,P=52.5mm0$ 17.267
MKP386M482200YT3VISHAY-0$ 10.7421
MKP386M482200YT1VISHAY-0$ 10.0264
MKP386M482200YT5VISHAY-0$ 10.0264
MKP386M482200YT2VISHAY-0$ 10.0264