KEMET C4AQSLW4300A33J
| Manufacturer | |
| MPN | C4AQSLW4300A33J |
| LCSC Part # | C3788942 |
| Packaging | Through Hole,P=37.5mm |
| Customer # | |
| Key Attributes | 3uF 1.5kV -55℃~+105℃ ±5% Through Hole,P=37.5mm Film Capacitors RoHS |
| Datasheet | KEMET C4AQSLW4300A33J |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 3uF | |
| Voltage Rating | 1.5kV | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 3uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.5kV | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Introduction
The C4AQ capacitor is a metallized polypropylene film capacitor featuring a rectangular plastic case design, resin-filled, with 2 or 4 tinned leads. The automotive-grade device meets the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.
Features
- Maximum temperature: 125°C (passive)
- Self-healing function
- Low loss
- Low ESL
- Low profile option available
- High ripple current
- High capacitance density
- High contact reliability
- Suitable for high-frequency applications
- Automotive grade (AEC-Q200)
Applications
Typical applications include DC filtering, DC bus, power electronics, energy storage, renewable energy grid interface, motor drives, and automotive applications.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5684 | $ 1.57 |
| 200+ | $ 0.6075 | $ 121.50 |
| 500+ | $ 0.5863 | $ 293.15 |
| 1,000+ | $ 0.5749 | $ 574.90 |
Standard Packaging88/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 3uF | |
| Voltage Rating | 1.5kV | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 3uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.5kV | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Introduction
The C4AQ capacitor is a metallized polypropylene film capacitor featuring a rectangular plastic case design, resin-filled, with 2 or 4 tinned leads. The automotive-grade device meets the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.
Features
- Maximum temperature: 125°C (passive)
- Self-healing function
- Low loss
- Low ESL
- Low profile option available
- High ripple current
- High capacitance density
- High contact reliability
- Suitable for high-frequency applications
- Automotive grade (AEC-Q200)
Applications
Typical applications include DC filtering, DC bus, power electronics, energy storage, renewable energy grid interface, motor drives, and automotive applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C4AQSBU4300A11J | KEMET | Through Hole,P=27.5mm | 4 | $ 2.6222 | ||
| SNMPT043008LD4KS00 | WIMA | - | 0 | $ 34.9443 | ||
| SNMPT043008L5AKS00 | WIMA | - | 0 | $ 23.1921 | ||
| SNMPT043008L2BKS00 | WIMA | - | 0 | $ 23.1921 |

