VISHAY MKP385391016JC02G0
| Manufacturer | |
| MPN | MKP385391016JC02G0 |
| LCSC Part # | C3788729 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 91nF -55℃~+110℃ ±5% Through Hole,P=7.5mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP385391016JC02G0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 91nF | |
| Voltage Rating | 160V;110V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 91nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 160V;110V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4736 | $ 0.47 |
| 200+ | $ 0.1836 | $ 36.72 |
| 500+ | $ 0.1774 | $ 88.70 |
| 1,250+ | $ 0.1744 | $ 218.00 |
Standard Packaging1250/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 91nF | |
| Voltage Rating | 160V;110V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 91nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 160V;110V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP385391016JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.3201 | ||
| MKP385391016JC02H0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.3422 | ||
| MKP385391016JCA2B0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.4338 | ||
| MKP385391016JC02W0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.4736 | ||
| MKP385391016JCM2B0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.4338 | ||
| MKP385391016JCI2B0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.4338 | ||
| MKP385391025JC02H0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.3319 | ||
| MKP385391025JCI2B0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.4272 | ||
| MKP385391025JC02W0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.4674 | ||
| MKP385391025JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.3105 | ||
| MKP385391025JCM2B0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.4272 | ||
| MKP385391025JCA2B0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.4272 | ||
| MKP385391025JC02G0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.4674 | ||
| MKP385391040JC02H0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.4521 | ||
| MKP385391040JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.4238 | ||
| MKP385391040JC02Z0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 1.3115 | ||
| MKP385391063JC02Z0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.523 | ||
| MKP385391063JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.4921 | ||
| BFC238303913 | VISHAY | Through Hole,P=7.5mm | 0 | $ 1.6475 | ||
| MKP383391025JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.6093 |

