VISHAY MKP1840315404M
| Manufacturer | |
| MPN | MKP1840315404M |
| LCSC Part # | C3787411 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 15nF -55℃~+100℃ ±5% Through Hole,P=7.5mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP1840315404M |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 15nF | |
| Voltage Rating | 400V;220V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V;220V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7651 | $ 0.77 |
| 200+ | $ 0.2962 | $ 59.24 |
| 500+ | $ 0.287 | $ 143.50 |
| 1,000+ | $ 0.2808 | $ 280.80 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 15nF | |
| Voltage Rating | 400V;220V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V;220V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B32620A6153J000 | TDK | Through Hole,P=7.5mm | 0 | $ 0.1777 | ||
| B32620A6153J289 | TDK | Through Hole,P=7.5mm | 0 | $ 0.2199 | ||
| MKP1840315634M | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.9348 | ||
| MKP383315040JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.4203 | ||
| MKP383315040JC02H0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.4503 | ||
| MKP383315063JC02H0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.5415 | ||
| MKP383315063JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 1.4476 | ||
| BFC237528153 | VISHAY | Through Hole,P=7.5mm | 0 | $ 2.1457 | ||
| BFC237526153 | VISHAY | Through Hole,P=7.5mm | 0 | $ 2.1457 | ||
| BFC238333153 | VISHAY | Through Hole,P=7.5mm | 0 | $ 1.8403 | ||
| MKP383315100JC02Z0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.9117 | ||
| MKP383315100JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.6834 | ||
| MKP4J021502C00JSSD | WIMA | Through Hole,P=7.5mm | 0 | $ 0.6942 | ||
| MKP383315140JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.9194 | ||
| BFC238343153 | VISHAY | Through Hole,P=7.5mm | 0 | $ 2.3447 | ||
| MKP383315140JC02Z0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 1.2202 | ||
| MKP385315040JC02W0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.3319 | ||
| MKP385315040JCA2B0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.3108 | ||
| MKP385315040JC02G0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.3319 | ||
| MKP385315040JCM2B0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.3108 |

