VISHAY MKP1848H65070JY5
| Manufacturer | |
| MPN | MKP1848H65070JY5 |
| LCSC Part # | C3787286 |
| Packaging | Through Hole,P=52.5mm |
| Customer # | |
| Key Attributes | 50uF 700V -40℃~+85℃ ±5% Through Hole,P=52.5mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP1848H65070JY5 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 50uF | |
| Voltage Rating | 700V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 50uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 700V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.3093 | $ 19.31 |
| 200+ | $ 7.4735 | $ 1494.70 |
| 500+ | $ 7.2098 | $ 3604.90 |
| 1,000+ | $ 7.0802 | $ 7080.20 |
Standard Packaging40/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 50uF | |
| Voltage Rating | 700V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 50uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 700V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MKP1848C65090JY5 | VISHAY | Similar | Through Hole,P=52.5mm | 3 | $ 28.909 | ||
| 228CB0107 | KNSCHA | Similar | Through Hole,P=52.5mm | 1 | $3.0399 $3.4544 | ||
| C3D1X506JF2A452 | XIAMEN FARATRONIC | Similar | Through Hole,P=37.5mm | 32 | $ 5.6425 | ||
| 228CB0108 | KNSCHA | Similar | Through Hole,P=37.5mm | 28 | $3.5168 $3.9963 | ||
| HCDB/1X5005KF430 | HONGFA | Similar | DIP-4,P=37.5mm | 44 | $ 6.906 |
5 more alternative parts.View all substitutes

