LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MKP1845215204 product image
Images for reference only

VISHAY MKP1845215204

Manufacturer
MPN
MKP1845215204
LCSC Part #
C3787179
Packaging
Through Hole,D6.5xL29mm
Customer #
Key Attributes
1.5nF -55℃~+100℃ ±5% Through Hole,D6.5xL29mm Film Capacitors RoHS
DatasheetVISHAY MKP1845215204
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8218$ 1.82
200+$ 0.705$ 141.00
500+$ 0.6803$ 340.15
1,000+$ 0.668$ 668.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D6.5xL29mm
Capacitance1.5nF
Voltage Rating2kV;700V
Operating Temperature-55℃~+100℃
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MKP1845215204RVISHAYThrough Hole,D6.5xL29mm0$ 4.7141
MKP1845215206VISHAYThrough Hole,D6.5xL29mm0$ 1.6243
MKP1845215205RVISHAYThrough Hole,D6.5xL29mm0$ 1.6305
MKP1845215205VISHAYThrough Hole,D6.5xL29mm0$ 1.7261
MKP1845215206RVISHAYThrough Hole,D6.5xL29mm0$ 1.6305
B32652A2152J000TDKThrough Hole,P=15mm0$ 0.1552
MKP1841215204VISHAYThrough Hole,P=22.5mm0$ 0.9549
MKP1841215204MVISHAYThrough Hole,P=15mm0$ 0.9549
MKP1840215204MVISHAYThrough Hole,P=15mm0$ 0.445
KP1836215204VISHAYThrough Hole,P=22.5mm0$ 1.4546