VISHAY MKP1839143635R
| Manufacturer | |
| MPN | MKP1839143635R |
| LCSC Part # | C3787140 |
| Packaging | Through Hole,D5xL11mm |
| Customer # | |
| Key Attributes | 430pF -55℃~+100℃ ±10% Through Hole,D5xL11mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP1839143635R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D5xL11mm | |
| Capacitance | 430pF | |
| Voltage Rating | 630V;250V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D5xL11mm | |
| Capacitance | 430pF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;250V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9364 | $ 0.94 |
| 200+ | $ 0.3625 | $ 72.50 |
| 500+ | $ 0.3502 | $ 175.10 |
| 1,000+ | $ 0.344 | $ 344.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D5xL11mm | |
| Capacitance | 430pF | |
| Voltage Rating | 630V;250V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D5xL11mm | |
| Capacitance | 430pF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;250V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP1839143635G | VISHAY | Through Hole,D5xL11mm | 0 | $ 0.9718 | ||
| MKP1839143635 | VISHAY | Through Hole,D5xL11mm | 0 | $ 0.8793 | ||
| MKP1839143634R | VISHAY | Through Hole,D5xL11mm | 0 | $ 1.0551 | ||
| MKP1839143634 | VISHAY | Through Hole,D5xL11mm | 0 | $ 0.9965 | ||
| MKP1839143634G | VISHAY | Through Hole,D5xL11mm | 0 | $ 1.0952 | ||
| MKP1839143633R | VISHAY | Through Hole,D5xL11mm | 0 | $ 1.2279 | ||
| MKP1839143633G | VISHAY | Through Hole,D5xL11mm | 0 | $ 1.2742 | ||
| MKP1839143632R | VISHAY | Through Hole,D5xL11mm | 0 | $ 1.2881 | ||
| MKP1839143632 | VISHAY | Through Hole,D5xL11mm | 0 | $ 1.2279 | ||
| MKP1839143632G | VISHAY | Through Hole,D5xL11mm | 0 | $ 1.3359 | ||
| MKP1839143631R | VISHAY | Through Hole,D5xL11mm | 0 | $ 1.5565 | ||
| MKP1839143631 | VISHAY | Through Hole,D5xL11mm | 0 | $ 1.5009 | ||
| MKP1839143631G | VISHAY | Through Hole,D5xL11mm | 0 | $ 1.5515 |

