VISHAY MKP385268160JC02H0
| Manufacturer | |
| MPN | MKP385268160JC02H0 |
| LCSC Part # | C3787082 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 6.8nF -55℃~+110℃ ±5% Through Hole,P=7.5mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP385268160JC02H0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 6.8nF | |
| Voltage Rating | 1.6kV;550V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.6kV;550V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4415 | $ 0.44 |
| 200+ | $ 0.1709 | $ 34.18 |
| 500+ | $ 0.1649 | $ 82.45 |
| 850+ | $ 0.1619 | $ 137.62 |
Standard Packaging850/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 6.8nF | |
| Voltage Rating | 1.6kV;550V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.6kV;550V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP385268160JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.4139 | ||
| BFC238558682 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.813 | ||
| BFC238553682 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.7621 | ||
| BFC238503682 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.5739 | ||
| MKP385268160JC02Z0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.5368 | ||
| MKP385268200JC02Z0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.5677 | ||
| MKP385268200JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.4875 | ||
| BFC238563682 | VISHAY | Through Hole,P=7.5mm | 0 | $ 1.7859 | ||
| MKP383268160JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.7482 | ||
| BFC238353682 | VISHAY | Through Hole,P=7.5mm | 0 | $ 1.9051 | ||
| MKP383268160JC02Z0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 1.0952 | ||
| MKP383268200JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.8669 | ||
| MKP383268200JC02Z0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 3.0382 |

