VISHAY MKP383447140JPP2T0
| Manufacturer | |
| MPN | MKP383447140JPP2T0 |
| LCSC Part # | C3787068 |
| Packaging | Through Hole,P=37.5mm |
| Customer # | |
| Key Attributes | 470nF -55℃~+105℃ ±5% Through Hole,P=37.5mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP383447140JPP2T0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 470nF | |
| Voltage Rating | 1.4kV;500V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.4kV;500V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.5432 | $ 10.54 |
| 200+ | $ 4.08 | $ 816.00 |
| 500+ | $ 3.9366 | $ 1968.30 |
| 1,000+ | $ 3.8656 | $ 3865.60 |
Standard Packaging77/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 470nF | |
| Voltage Rating | 1.4kV;500V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.4kV;500V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R76TW34704030J | KEMET | Through Hole,P=37.5mm | 0 | $ 2.5869 | ||
| MKP383447140JPI2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 10.5432 | ||
| MKP383447140JPM2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 10.5432 | ||
| MKP383447160JPI2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 10.5432 | ||
| MKP383447160JPP2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 10.5432 | ||
| MKP383447160JPM2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 10.5432 | ||
| MKP383447200JPI5T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 11.8173 | ||
| MKP383447200JPP5T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 11.8173 | ||
| MKP383447200JPM5T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 11.8173 | ||
| MKP383447200JPP2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 10.7468 | ||
| MKP383447200JPM4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 11.8173 | ||
| MKP383447200JPM2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 10.7468 | ||
| MKP383447200JPI2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 10.7468 | ||
| MKP383447200JPP4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 11.8173 | ||
| MKP383447200JPI4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 11.8173 | ||
| MKP385447160JPP4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 8.5255 | ||
| MKP385447160JPI4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 8.5255 | ||
| MKP385447160JPM4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 8.5255 | ||
| MKP385447160JPI2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 21.1497 | ||
| MKP1U034707G00JSSD | WIMA | Through Hole,P=37.5mm | 0 | $ 6.2306 |

