PANASONIC ECW-FD2J474J4
| Manufacturer | |
| MPN | ECW-FD2J474J4 |
| LCSC Part # | C3786603 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 470nF 630V -40℃~+105℃ ±5% Through Hole,P=7.5mm Film Capacitors RoHS |
| Datasheet | PANASONIC ECW-FD2J474J4 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 470nF | |
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Non-inductive construction using metallized polypropylene film, with flame-retardant epoxy resin coating
Features
AI Translation
- High safety (with safety features)
- Compact size
- Excellent frequency characteristics
- Low loss
- Flame-retardant epoxy coating
- Low hum noise
- RoHS compliant
Applications
AI Translation
- Active filter circuit
- High-frequency circuit
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 470nF | |
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Non-inductive construction using metallized polypropylene film, with flame-retardant epoxy resin coating
Features
AI Translation
- High safety (with safety features)
- Compact size
- Excellent frequency characteristics
- Low loss
- Flame-retardant epoxy coating
- Low hum noise
- RoHS compliant
Applications
AI Translation
- Active filter circuit
- High-frequency circuit
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

