VISHAY MKP1847C590235K2
| Manufacturer | |
| MPN | MKP1847C590235K2 |
| LCSC Part # | C3785606 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | 9uF -40℃~+85℃ ±10% Through Hole,P=27.5mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP1847C590235K2 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 9uF | |
| Voltage Rating | 450V;230V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 9uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 450V;230V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.9495 | $ 5.95 |
| 200+ | $ 2.303 | $ 460.60 |
| 500+ | $ 2.2213 | $ 1110.65 |
| 1,000+ | $ 2.1812 | $ 2181.20 |
Standard Packaging65/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 9uF | |
| Voltage Rating | 450V;230V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 9uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 450V;230V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP1847C590255K2 | VISHAY | Through Hole,P=27.5mm | 0 | $ 5.4359 | ||
| BLH905K801A072 | Cornell Dubilier Electronics | Through Hole,P=27.5mm | 0 | $ 3.3396 | ||
| EZP-V80905LTU | PANASONIC | Through Hole,P=27.5mm | 0 | $ 3.9412 | ||
| EZP-V80905LTA | PANASONIC | Through Hole,P=27.5mm | 0 | $ 3.7993 | ||
| MKP1847C590255P2 | VISHAY | Through Hole,P=37.5mm | 0 | $ 5.8848 | ||
| MKP1847C590275P2 | VISHAY | Through Hole,P=37.5mm | 0 | $ 6.2796 | ||
| PHB1604900KJSD | Nichicon | Through Hole,P=37.5mm | 0 | $ 6.7023 | ||
| MKP1847C590315P4 | VISHAY | Through Hole,P=37.5mm | 0 | $ 8.2741 | ||
| MKP1847C590315P2 | VISHAY | Through Hole,P=37.5mm | 0 | $ 8.2741 | ||
| MKP1847C590355P2 | VISHAY | Through Hole,P=37.5mm | 0 | $ 5.5932 |

