VISHAY MKP1839233631G
| Manufacturer | |
| MPN | MKP1839233631G |
| LCSC Part # | C3785566 |
| Packaging | Through Hole,D5xL11mm |
| Customer # | |
| Key Attributes | 3.3nF -55℃~+100℃ ±1% Through Hole,D5xL11mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP1839233631G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D5xL11mm | |
| Capacitance | 3.3nF | |
| Voltage Rating | 630V;250V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D5xL11mm | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;250V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0119 | $ 1.01 |
| 200+ | $ 0.3919 | $ 78.38 |
| 500+ | $ 0.378 | $ 189.00 |
| 1,000+ | $ 0.3718 | $ 371.80 |
Standard Packaging1750/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D5xL11mm | |
| Capacitance | 3.3nF | |
| Voltage Rating | 630V;250V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D5xL11mm | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;250V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP1839233631R | VISHAY | Through Hole,D5xL11mm | 0 | $ 0.8885 | ||
| MKP1839233631 | VISHAY | Through Hole,D5xL11mm | 0 | $ 0.8885 | ||
| MKP1839233635 | VISHAY | Through Hole,D5xL11mm | 0 | $ 0.6957 | ||
| MKP1839233633G | VISHAY | Through Hole,D5xL11mm | 0 | $ 0.8561 | ||
| MKP1839233634G | VISHAY | Through Hole,D5xL11mm | 0 | $ 0.7451 | ||
| MKP1839233634R | VISHAY | Through Hole,D5xL11mm | 0 | $ 0.7235 | ||
| MKP1839233635R | VISHAY | Through Hole,D5xL11mm | 0 | $ 0.6093 | ||
| MKP1839233633 | VISHAY | Through Hole,D5xL11mm | 0 | $ 0.7019 | ||
| MKP1839233633R | VISHAY | Through Hole,D5xL11mm | 0 | $ 0.7019 | ||
| MKP1839233634 | VISHAY | Through Hole,D5xL11mm | 0 | $ 0.7235 |

