VISHAY MKP385556025JKP2T0
| Manufacturer | |
| MPN | MKP385556025JKP2T0 |
| LCSC Part # | C3783761 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | 5.6uF -55℃~+110℃ ±5% Through Hole,P=27.5mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP385556025JKP2T0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 5.6uF | |
| Voltage Rating | 250V;160V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 5.6uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V;160V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.6657 | $ 5.67 |
| 200+ | $ 2.1935 | $ 438.70 |
| 500+ | $ 2.1164 | $ 1058.20 |
| 1,000+ | $ 2.0778 | $ 2077.80 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 5.6uF | |
| Voltage Rating | 250V;160V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 5.6uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V;160V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C4AQHBU4560P1XJ | KEMET | Through Hole,P=27.5mm | 3 | $ 2.4077 | ||
| MKP385556025JKI2B0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 5.6657 | ||
| MKP385556025JKM2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 5.6657 | ||
| C4AQJBU4560M1XJ | KEMET | Through Hole,P=27.5mm | 0 | $ 1.0412 | ||
| C372S565JB0Y350 | XIAMEN FARATRONIC | Through Hole,P=27.5mm | 0 | $ 0.9122 | ||
| ECW-FG80565J | PANASONIC | Through Hole,P=27.5mm | 0 | $ 1.6259 | ||
| ECW-FG60565JA | PANASONIC | Through Hole,P=27.5mm | 0 | $ 2.0053 | ||
| ECW-FG60565J | PANASONIC | Through Hole,P=27.5mm | 0 | $ 1.3791 | ||
| ECW-FG80565JA | PANASONIC | Through Hole,P=27.5mm | 0 | $ 2.61 | ||
| C4AQCBU4560A1XJ | KEMET | Through Hole,P=27.5mm | 0 | $ 0.9842 |

