LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY BFC238568471

Manufacturer
MPN
BFC238568471
LCSC Part #
C3783498
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
470pF -55℃~+110℃ ±5% Through Hole,P=7.5mm Film Capacitors RoHS
DatasheetVISHAY BFC238568471
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
PackagingThrough Hole,P=7.5mm
Capacitance470pF
Voltage Rating2kV;700V
Operating Temperature-55℃~+110℃
Tolerance±5%