VISHAY BFC238504432
| Manufacturer | |
| MPN | BFC238504432 |
| LCSC Part # | C3782657 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 4.3nF -55℃~+110℃ ±5% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet | VISHAY BFC238504432 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 4.3nF | |
| Voltage Rating | 1.6kV;550V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 4.3nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.6kV;550V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5368 | $ 0.54 |
| 200+ | $ 0.2083 | $ 41.66 |
| 500+ | $ 0.2006 | $ 100.30 |
| 1,000+ | $ 0.1975 | $ 197.50 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 4.3nF | |
| Voltage Rating | 1.6kV;550V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 4.3nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.6kV;550V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BFC238501432 | VISHAY | Through Hole,P=15mm | 0 | $ 0.5368 | ||
| MKP385243160JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4272 | ||
| BFC238502432 | VISHAY | Through Hole,P=15mm | 0 | $ 0.5739 | ||
| MKP385243160JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4003 | ||
| MKP385243160JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4003 | ||
| MKP385243160JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4003 | ||
| BFC238500432 | VISHAY | Through Hole,P=15mm | 0 | $ 1.3032 | ||
| MKP385243200JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4106 | ||
| MKP385243200JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4106 | ||
| MKP385243200JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4371 | ||
| MKP385243200JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4106 | ||
| BFC238356432 | VISHAY | Through Hole,P=15mm | 0 | $ 1.9251 | ||
| MKP383243160JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.58 | ||
| BFC238352432 | VISHAY | Through Hole,P=15mm | 0 | $ 1.8218 | ||
| BFC238350432 | VISHAY | Through Hole,P=15mm | 0 | $ 1.4793 | ||
| BFC238351432 | VISHAY | Through Hole,P=15mm | 0 | $ 1.5503 | ||
| BFC238354432 | VISHAY | Through Hole,P=15mm | 0 | $ 1.5503 | ||
| MKP383243160JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.7112 | ||
| MKP383243160JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.58 | ||
| MKP383243160JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.58 |

