VISHAY MKP385E32210KF02W0
| Manufacturer | |
| MPN | MKP385E32210KF02W0 |
| LCSC Part # | C3782378 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 22nF -40℃~+105℃ ±10% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP385E32210KF02W0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 22nF | |
| Voltage Rating | 1kV;350V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV;350V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3533 | $ 0.35 |
| 200+ | $ 0.1368 | $ 27.36 |
| 500+ | $ 0.132 | $ 66.00 |
| 800+ | $ 0.1296 | $ 103.68 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 22nF | |
| Voltage Rating | 1kV;350V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV;350V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP385E32210KFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.3303 | ||
| MKP385E32210KFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.3691 | ||
| MKP385E32210KFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.3303 | ||
| MKP385E32212KF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4311 | ||
| MKP385E32212KFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.3606 | ||
| MKP385E32212KFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.3864 | ||
| MKP385E3221AKFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.5708 | ||
| MKP385E3221AKF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.5322 | ||
| MKP385E3221AKFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4844 | ||
| MKP385E3221AKFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4844 | ||
| MKP385E3222AKFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.8731 | ||
| MKP385E3222AKFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.8731 | ||
| MKP4O122204B00KSSD | WIMA | Through Hole,P=15mm | 0 | $ 0.3292 | ||
| MKP1O122204C00KI00 | WIMA | Through Hole,P=15mm | 0 | $ 1.0129 | ||
| MKP1O122204C00KSSD | WIMA | Through Hole,P=15mm | 0 | $ 0.3385 | ||
| R75QI2220AA00K | KEMET | Through Hole,P=15mm | 0 | $ 0.1361 | ||
| MKP1840322105M | VISHAY | Through Hole,P=15mm | 0 | $ 1.2984 | ||
| MKP1841322105M | VISHAY | Through Hole,P=15mm | 0 | $ 1.9282 | ||
| B32652A0223K000 | TDK | Through Hole,P=15mm | 0 | $ 0.1454 | ||
| B32652A7223K000 | TDK | Through Hole,P=15mm | 0 | $ 0.1988 |

