LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MKP1839130634R product image
Images for reference only

VISHAY MKP1839130634R

Manufacturer
MPN
MKP1839130634R
LCSC Part #
C3782124
Packaging
Through Hole,D5xL11mm
Customer #
Key Attributes
300pF -55℃~+100℃ ±5% Through Hole,D5xL11mm Film Capacitors RoHS
DatasheetVISHAY MKP1839130634R
RoHS Compliance1 documents available
Alternative Parts14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0551$ 1.06
200+$ 0.4088$ 81.76
500+$ 0.3949$ 197.45
1,000+$ 0.3872$ 387.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D5xL11mm
Capacitance300pF
Voltage Rating630V;250V
Operating Temperature-55℃~+100℃
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MKP1839130634GVISHAYThrough Hole,D5xL11mm0$ 1.0952
MKP1839130634VISHAYThrough Hole,D5xL11mm0$ 0.9965
MKP1839130633RVISHAYThrough Hole,D5xL11mm0$ 1.2279
MKP1839130633GVISHAYThrough Hole,D5xL11mm0$ 1.2742
MKP1839130633VISHAYThrough Hole,D5xL11mm0$ 2.9714
MKP1839130632GVISHAYThrough Hole,D5xL11mm0$ 1.3359
MKP1839130632VISHAYThrough Hole,D5xL11mm0$ 1.2279
MKP1839130632RVISHAYThrough Hole,D5xL11mm0$ 1.2881
MKP1839130631VISHAYThrough Hole,D5xL11mm0$ 1.5009
MKP1839130631RVISHAYThrough Hole,D5xL11mm0$ 1.5565
MKP1839130631GVISHAYThrough Hole,D5xL11mm0$ 1.5796
MKP1839130635GVISHAYThrough Hole,D5xL11mm0$ 0.9718
MKP1839130635VISHAYThrough Hole,D5xL11mm0$ 0.8793
MKP1839130635RVISHAYThrough Hole,D5xL11mm0$ 0.9364