VISHAY MKP385313016JBI2B0
| Manufacturer | |
| MPN | MKP385313016JBI2B0 |
| LCSC Part # | C3781857 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 13nF -55℃~+110℃ ±5% Through Hole,P=5mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP385313016JBI2B0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 13nF | |
| Voltage Rating | 160V;110V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 13nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 160V;110V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2139 | $ 0.21 |
| 200+ | $ 0.0828 | $ 16.56 |
| 500+ | $ 0.0799 | $ 39.95 |
| 1,000+ | $ 0.0785 | $ 78.50 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 13nF | |
| Voltage Rating | 160V;110V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 13nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 160V;110V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP385313016JBA2B0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.2013 | ||
| MKP385313016JB02G0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.2327 | ||
| MKP385313016JBM2B0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.1978 | ||
| MKP385313016JB02W0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.2286 | ||
| MKP385313025JB02W0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.2367 | ||
| MKP385313025JBI2B0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.2252 | ||
| MKP385313025JBM2B0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.2119 | ||
| MKP385313025JBA2B0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.2119 | ||
| MKP385313025JB02G0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.2367 | ||
| MKP385313040JBI2B0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.2508 | ||
| MKP385313040JB02G0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.272 | ||
| MKP385313040JB02W0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.272 | ||
| MKP385313040JBA2B0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.2351 | ||
| MKP385313040JBM2B0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.231 | ||
| MKP385313063JBM2B0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.3425 | ||
| MKP385313063JB02G0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.4262 | ||
| MKP385313063JBI2B0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.3661 | ||
| MKP385313063JB02W0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.4003 | ||
| MKP385313063JBA2B0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.3425 | ||
| BFC238032133 | VISHAY | Through Hole,P=5mm | 0 | $ 1.2479 |

