VISHAY MKP1841310634
| Manufacturer | |
| MPN | MKP1841310634 |
| LCSC Part # | C3781812 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10nF -55℃~+100℃ ±5% Film Capacitors RoHS |
| Datasheet | VISHAY MKP1841310634 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 10nF | |
| Voltage Rating | 630V;250V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;250V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6942 | $ 0.69 |
| 200+ | $ 0.27 | $ 54.00 |
| 750+ | $ 0.2592 | $ 194.40 |
| 1,500+ | $ 0.2546 | $ 381.90 |
Standard Packaging750/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 10nF | |
| Voltage Rating | 630V;250V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;250V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP1841310634V | VISHAY | - | 0 | $ 0.457 | ||
| MKP1841310634M | VISHAY | Through Hole,P=10mm | 0 | $ 0.4705 | ||
| MKP1845310634 | VISHAY | Through Hole,D7xL20.5mm | 0 | $ 1.9313 | ||
| MKP1839310634 | VISHAY | Through Hole,D5.5xL14mm | 0 | $ 0.7451 | ||
| MKP1839310634R | VISHAY | Through Hole,D5.5xL14mm | 0 | $ 0.7767 | ||
| MKP1841310634W | VISHAY | - | 0 | $ 1.2186 | ||
| MKP1841310634MW | VISHAY | Through Hole,P=10mm | 0 | $ 1.2541 | ||
| MKP2J021001E00JSSD | WIMA | Through Hole,P=5mm | 0 | $ 0.1784 | ||
| FKP2J021001L00JSC9 | WIMA | Through Hole,P=5mm | 0 | $ 0.233 | ||
| FKP3J021004C00JSSD | WIMA | Through Hole,P=15mm | 0 | $ 0.3781 |

