VISHAY MKP385624040JYI2T0
| Manufacturer | |
| MPN | MKP385624040JYI2T0 |
| LCSC Part # | C3781315 |
| Packaging | Through Hole,P=52.5mm |
| Customer # | |
| Key Attributes | 24uF -55℃~+110℃ ±5% Through Hole,P=52.5mm Film Capacitors RoHS |
| Datasheet | VISHAY MKP385624040JYI2T0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 24uF | |
| Voltage Rating | 400V;200V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 24uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V;200V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 23.2581 | $ 23.26 |
| 200+ | $ 9.0006 | $ 1800.12 |
| 500+ | $ 8.6844 | $ 4342.20 |
| 1,000+ | $ 8.5286 | $ 8528.60 |
Standard Packaging40/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 24uF | |
| Voltage Rating | 400V;200V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 24uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V;200V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP385624040JYP2T0 | VISHAY | Through Hole,P=52.5mm | 0 | $ 23.2581 | ||
| MKP385624040JYM2T0 | VISHAY | Through Hole,P=52.5mm | 0 | $ 23.2581 | ||
| MKP385624040JYI5T0 | VISHAY | Through Hole,P=52.5mm | 0 | $ 32.9426 | ||
| MKP385624040JYP5T0 | VISHAY | Through Hole,P=52.5mm | 0 | $ 32.9426 | ||
| MKP385624040JYM5T0 | VISHAY | Through Hole,P=52.5mm | 0 | $ 32.9426 | ||
| C4AQQBW5240M3MJ | KEMET | Through Hole,P=52.5mm | 0 | $ 6.1994 | ||
| C4AUOBW5240M3LJ | KEMET | Through Hole,P=37.5mm | 0 | $ 4.6908 | ||
| C4AQIBW5240M3HJ | KEMET | Through Hole,P=37.5mm | 0 | $ 3.4136 | ||
| C4AKOBW5240A3PK | KEMET | Through Hole,P=37.5mm | 0 | $ 9.5976 |

